+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ZAMEL
Alternative designations: EXL10000003
Manufacturer | ZAMEL | |
Type of automation module | blinds controller | |
Trade name | Smart Home | |
Mounting | flush mount | |
Rated voltage | 230V AC | |
Contacts configuration | NO x2 | |
IP rating | IP20 | |
Max. operating current | 5A | |
Manufacturer series | EXTA LIFE | |
Operating temperature | -10...55°C | |
Dimensions | 47.5x47.5x20mm | |
Frequency | 868.32MHz | |
Range | 230m | |
Application | intelligent house | |
Related items | EFC-01, P-457/2, P-457/4, RNK-22, RNK-24 | |
Electrical parameters of output | 250V AC/5A | |
Kind of module | wireless | |
Software | dedicated mobile app, EXTA LIFE |