+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SRP1265A-100M

Inductor: wire; SMD; 10uH; Ioper: 10A; R: 13.2mΩ; ±20%; Isat: 15.5A


Manufacturer: BOURNS

Manufacturer part number:
SRP1265A-100M
TME Symbol:
SRP1265A-100M

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
10A
Resistance
13.2mΩ
Tolerance
±20%
Body dimensions
13.5x12.5x6.2mm
Saturation current
15.5A
Operating temperature
-40...150°C
Gross weight6.156 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRP1265A-100M
1070 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 200 pcs - 0.71 USDGross price for quantities from 200 pcs - 0.71 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
Packaging method by the manufacturer:Reel = 500 pcs