+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SRP1265A470M

Inductor: wire; SMD; 47uH; Ioper: 6.5A; R: 90mΩ; ±20%; 13.5x12.5mm

NEW

Manufacturer: BOURNS

Manufacturer part number:
SRP1265A470M
TME Symbol:
SRP1265A470M

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
47µH
Operating current
6.5A
Resistance
90mΩ
Tolerance
±20%
Resonant frequency
4MHz
Body dimensions
13.5x12.5mm
Q factor
20
Test frequency
0.1MHz
Saturation current
9.5A
Conform to the norm
AEC-Q200
Leads
for soldering
Core material
ferrite
Height
6.2mm
Max resistance
90mΩ
Gross weight3.4 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRP1265A470M
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
Net price for quantities from 1000 pcs - 0.89 USDGross price for quantities from 1000 pcs - 0.89 USD
Net price for quantities from 1500 pcs - 0.87 USDGross price for quantities from 1500 pcs - 0.87 USD
Net price for quantities from 2500 pcs - 0.84 USDGross price for quantities from 2500 pcs - 0.84 USD
Net price for quantities from 5000 pcs - 0.82 USDGross price for quantities from 5000 pcs - 0.82 USD