+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SRP6530A2R2M

Inductor: wire; SMD; 2.2uH; Ioper: 10A; ±20%; 7.1x6.6mm; Isat: 14A

NEW

Manufacturer: BOURNS

Manufacturer part number:
SRP6530A2R2M
TME Symbol:
SRP6530A2R2M

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
10A
Tolerance
±20%
Resonant frequency
30MHz
Body dimensions
7.1x6.6mm
Q factor
20
Test frequency
500kHz
Saturation current
14A
Height
3mm
Max resistance
20mΩ
Operating temperature
-55...155°C
Gross weight0.84 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRP6530A2R2M
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 136.
Multiple of: 1.
Net price for quantities from 136 pcs - 0.57 USDGross price for quantities from 136 pcs - 0.57 USD
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.55 USD