+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SRR0604-100ML

Inductor: wire; SMD; 10uH; 1.3A; R: 120mΩ; ±20%; 6.5x6.5x4.8mm


Manufacturer: BOURNS

Manufacturer part number:
SRR0604-100ML
TME Symbol:
SRR0604-100ML

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
1.3A
Resistance
0.12Ω
Tolerance
±20%
Body dimensions
6.5x6.5x4.8mm
Operating temperature
-40...125°C
Gross weight0.687 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRR0604-100ML
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD
Packaging method by the manufacturer:Reel = 1 000 pcs