+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SRR0604-101KL

Inductor: wire; SMD; 100uH; 400mA; R: 650mΩ; ±10%; 6.5x6.5x4.8mm


Manufacturer: BOURNS

Manufacturer part number:
SRR0604-101KL
TME Symbol:
SRR0604-101KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
0.4A
Resistance
0.65Ω
Tolerance
±10%
Body dimensions
6.5x6.5x4.8mm
Operating temperature
-40...125°C
Gross weight0.794 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRR0604-101KL
32 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Packaging method by the manufacturer:Reel = 1 000 pcs