+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SRR0604-1R5ML

Inductor: wire; SMD; 1.5uH; 2.8A; R: 28mΩ; ±20%; 6.5x6.5x4.8mm

Manufacturer: BOURNS

Manufacturer part number:
SRR0604-1R5ML
TME Symbol:
SRR0604-1R5ML

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
1.5µH
Operating current
2.8A
Resistance
28mΩ
Tolerance
±20%
Body dimensions
6.5x6.5x4.8mm
Operating temperature
-40...125°C
Gross weight0.708 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRR0604-1R5ML
6 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 15 pcs - 0.56 USDGross price for quantities from 15 pcs - 0.56 USD
Net price for quantities from 75 pcs - 0.53 USDGross price for quantities from 75 pcs - 0.53 USD
Net price for quantities from 225 pcs - 0.52 USDGross price for quantities from 225 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts