+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SRR0604-680KL

Inductor: wire; SMD; 68uH; 500mA; R: 520mΩ; ±10%; 6.5x6.5x4.8mm

Manufacturer: BOURNS

Manufacturer part number:
SRR0604-680KL
TME Symbol:
SRR0604-680KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
68µH
Operating current
0.5A
Resistance
0.52Ω
Tolerance
±10%
Body dimensions
6.5x6.5x4.8mm
Operating temperature
-40...125°C
Gross weight0.743 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRR0604-680KL
0 in TME stock
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
No. of pieces (Multiplicity: 1 000)