+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SRR1005-470Y

Inductor: wire; SMD; 47uH; 1A; R: 190mΩ; ±15%; 12.7x10x5.2mm


Manufacturer: BOURNS

Manufacturer part number:
SRR1005-470Y
TME Symbol:
SRR1005-470Y

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
47µH
Operating current
1A
Resistance
0.19Ω
Tolerance
±15%
Body dimensions
12.7x10x5.2mm
Operating temperature
-40...125°C
Gross weight1.611 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRR1005-470Y
0 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 200 pcs - 0.57 USDGross price for quantities from 200 pcs - 0.57 USD
Net price for quantities from 250 pcs - 0.56 USDGross price for quantities from 250 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.