+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SRR1005-820Y

Inductor: wire; SMD; 82uH; 750mA; R: 380mΩ; ±15%; 12.7x10x5.2mm


Manufacturer: BOURNS

Manufacturer part number:
SRR1005-820Y
TME Symbol:
SRR1005-820Y

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
82µH
Operating current
0.75A
Resistance
0.38Ω
Tolerance
±15%
Body dimensions
12.7x10x5.2mm
Operating temperature
-40...125°C
Gross weight1.452 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRR1005-820Y
0 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.