+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SRR1260-121K

Inductor: wire; SMD; 120uH; 1.65A; R: 210mΩ; ±10%; 12.5x12.5x6mm

Manufacturer: BOURNS

Manufacturer part number:
SRR1260-121K
TME Symbol:
SRR1260-121K

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
120µH
Operating current
1.65A
Resistance
0.21Ω
Tolerance
±10%
Body dimensions
12.5x12.5x6mm
Operating temperature
-40...125°C
Gross weight3.811 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRR1260-121K
185 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 600 pcs - 0.48 USDGross price for quantities from 600 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 600 pcs