+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SRR1280-331K

Inductor: wire; SMD; 330uH; Ioper: 1.1A; R: 600mΩ; ±10%; Isat: 1.4A


Manufacturer: BOURNS

Manufacturer part number:
SRR1280-331K
TME Symbol:
SRR1280-331K

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
0.33mH
Operating current
1.1A
Resistance
0.6Ω
Tolerance
±10%
Body dimensions
12.5x12.5x7.5mm
Saturation current
1.4A
Operating temperature
-40...125°C
Gross weight4.848 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRR1280-331K
0 in TME stock
No. of pieces (Multiple of: 400)
Minimum order quantity: 400.
Multiple of: 400.
Net price for quantities from 400 pcs - 0.56 USDGross price for quantities from 400 pcs - 0.56 USD
Net price for quantities from 800 pcs - 0.49 USDGross price for quantities from 800 pcs - 0.49 USD
Net price for quantities from 1200 pcs - 0.47 USDGross price for quantities from 1200 pcs - 0.47 USD
Packaging method by the manufacturer:
Reel = 400 pcs