+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 0.5W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 15V DC | |
Output current | 33.33mA | |
Mounting | THT | |
Manufacturer series | SRS | |
Body dimensions | 22.6x9.9x8.4mm | |
Efficiency | 60% | |
Operating temperature | -25...71°C | |
Switching frequency | 50kHz | |
Protection | anti-overload OPP, short circuit protection SCP | |
Insulation voltage | 1kV DC | |
Number of outputs | 1 |