+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SRU1048-100Y

Inductor: wire; SMD; 10uH; Ioper: 4.5A; R: 18.5mΩ; ±30%; 10x10x4.8mm


Manufacturer: BOURNS

Manufacturer part number:
SRU1048-100Y
TME Symbol:
SRU1048-100Y

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
4.5A
Resistance
18.5mΩ
Tolerance
±30%
Body dimensions
10x10x4.8mm
Saturation current
3.7A
Operating temperature
-40...125°C
Gross weight2 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRU1048-100Y
0 in TME stock
Net price for quantities from 600 pcs - 0.48 USDGross price for quantities from 600 pcs - 0.48 USD
Net price for quantities from 1200 pcs - 0.44 USDGross price for quantities from 1200 pcs - 0.44 USD
Net price for quantities from 1800 pcs - 0.41 USDGross price for quantities from 1800 pcs - 0.41 USD
Net price for quantities from 2400 pcs - 0.39 USDGross price for quantities from 2400 pcs - 0.39 USD
Net price for quantities from 3000 pcs - 0.39 USDGross price for quantities from 3000 pcs - 0.39 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.