+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SRU1048-330Y

Inductor: wire; SMD; 33uH; Ioper: 2.1A; R: 63mΩ; ±30%; 10x10x4.8mm


Manufacturer: BOURNS

Manufacturer part number:
SRU1048-330Y
TME Symbol:
SRU1048-330Y

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Operating current
2.1A
Resistance
63mΩ
Tolerance
±30%
Body dimensions
10x10x4.8mm
Saturation current
1.7A
Operating temperature
-40...125°C
Gross weight1.774 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRU1048-330Y
531 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 200 pcs - 0.53 USDGross price for quantities from 200 pcs - 0.53 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.50 USD
Net price for quantities from 600 pcs - 0.40 USDGross price for quantities from 600 pcs - 0.40 USD
Net price for quantities from 1200 pcs - 0.39 USDGross price for quantities from 1200 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 600 pcs