+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SRUC-17G-MRWN087

Motor encoder connector; Standard: Omron; SmartStep

Manufacturer: OMRON

Manufacturer part number:
SRUC-17G-MRWN087
TME Symbol:
SRUC-17G-MRWN087

Specification

Manufacturer
OMRON
Type of control accessories
motor encoder connector
Standard
Omron
Application - series/manufacturer
SmartStep
Connection
17pin, hypertac
Gross weight54 g
Certificates
EAN code4536853883942
See other products in this category: Servo cables OMRON,
*
SRUC-17G-MRWN087
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order