+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ARATAS | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 0.1A / 125V AC | |
Switches features | with lever (with roller) | |
Contacts configuration | SPDT | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | SS | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | for PCB | |
Body dimensions | 19.8x6.4x10.2mm | |
Operating temperature | -25...85°C | |
Operating Force | 0.49N | |
Lever length | 14.5mm | |
Terminal pitch | 8.8mm | |
Contact material | gold | |
Button shape | convex, rectangular |