+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Nidec Copal Electronics
Manufacturer | Nidec Copal Electronics | |
Type of switch | rotary | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | DP3T | |
DC contacts rating @R | 0.1A / 5V DC | |
Indexed positions | 36° | |
Mounting | THT | |
Leads | for PCB | |
Contact material | copper alloy | |
Switching method | BBM (non-shorting), ON-ON-ON | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 0.1GΩ | |
Switching torque | 4Ncm | |
Contact plating | gold-plated | |
Terminal pitch | 2.54mm | |
Manufacturer series | SS-10 | |
Switches features | without knob | |
Operating temperature | -25...70°C |