+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS-10

Microswitch SNAP ACTION; 10A/250VAC; without lever; SPDT; Pos: 2


Manufacturer: ARATAS

Manufacturer part number:
SS-10
TME Symbol:
SS-10

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
SS
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
19.8x6.4x10.2mm
Mechanical durability
10000000 cycles
Operating temperature
-25...85°C
Operating Force
1.47N
Electrical life
50000 cycles
Min. insulation resistance
0.1GΩ
Terminal pitch
7.3mm
Gross weight1.65 g
Certificates
EAN code4547648322294
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
SS-10
639 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 10 pcs - 1.94 USDGross price for quantities from 10 pcs - 1.94 USD
Net price for quantities from 25 pcs - 1.77 USDGross price for quantities from 25 pcs - 1.77 USD
Net price for quantities from 50 pcs - 1.67 USDGross price for quantities from 50 pcs - 1.67 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
Net price for quantities from 200 pcs - 1.56 USDGross price for quantities from 200 pcs - 1.56 USD
Net price for quantities from 500 pcs - 1.48 USDGross price for quantities from 500 pcs - 1.48 USD
Net price for quantities from 1000 pcs - 1.43 USDGross price for quantities from 1000 pcs - 1.43 USD
Net price for quantities from 1500 pcs - 1.39 USDGross price for quantities from 1500 pcs - 1.39 USD
Packaging method by the manufacturer:Tray = 100 pcsCardboard = 500 pcs