+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS3GL13PD

Microswitch SNAP ACTION; 0.1A/125VAC; SPDT; ON-(ON); Pos: 2; IP40


Manufacturer: OMRON Electronic Components

Manufacturer part number:
SS3GL13PD
TME Symbol:
SS-3GL13PD

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP40
Leads
for PCB
Body dimensions
19.8x6.4x11mm
Operating temperature
-25...85°C
Operating Force
0.5N
Lever length
15.8mm
Terminal pitch
8.8mm
Contact material
silver
Button shape
convex, rectangular
Gross weight1.843 g
Certificates
EAN code4536854962288
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
*
SS3GL13PD
0 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 100 pcs - 1.26 USDGross price for quantities from 100 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsCardboard = 500 pcs