+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: EATON/BUSSMANN
Alternative designations: SS-5-2A-AP
Manufacturer | EATON/BUSSMANN | |
Type of fuse | fuse | |
Fuse size | TE5 | |
Kind of fuse | miniature | |
Current rating | 2A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Manufacturer series | SS-5 | |
Breaking capacity | 35A | |
Max voltage drop | 75mV | |
Energy I2t | 29.8A2s | |
Resistance | 31.2mΩ | |
Kind of package | Ammo Pack |