+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON/BUSSMANN
Alternative designations: SS-5F-4A-BK
Manufacturer | EATON/BUSSMANN | |
Type of fuse | fuse | |
Kind of fuse | miniature | |
Current rating | 4A | |
Rated voltage | 250V AC | |
Fuse characteristics | quick blow | |
Fuse size | TE5 | |
Manufacturer series | SS-5F | |
Breaking capacity | 50A | |
Max voltage drop | 154mV | |
Energy I2t | 33.6A2s | |
Resistance | 22.25mΩ | |
Kind of package | bag |