+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS-5F-6-3A-BK

Fuse: fuse; 6.3A; 125VAC; quick blow; TE5; SS-5F; bag


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
SS-5F-6-3A-BK

Alternative designations: SS-5F-6.3A-BK

TME Symbol:
SS-5F-6-3A-BK

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse
fuse
Kind of fuse
miniature
Current rating
6.3A
Rated voltage
125V AC
Fuse characteristics
quick blow
Fuse size
TE5
Manufacturer series
SS-5F
Breaking capacity
50A
Max voltage drop
157mV
Energy I2t
74.3A2s
Resistance
14.5mΩ
Kind of package
bag
Gross weight0.46 g
Certificates
See other products in this category: Fuses TE5 EATON/BUSSMANN,
See other products from this series.:
*
SS-5F-6-3A-BK
0 in TME stock
Net price for quantities from 1000 pcs - 2.45 USDGross price for quantities from 1000 pcs - 2.45 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.