+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS0505P

Microswitch SNAP ACTION; 3A/250VAC; with lever (with roller)


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
SS0505P
TME Symbol:
SS0505P

Specification

Manufacturer
HIGHLY ELECTRIC
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 250V AC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP40
Leads
for PCB
Body dimensions
19.8x6.4x10.2mm
Mechanical durability
1000000 cycles
Operating temperature
-25...70°C
Operating Force
1.5N
Lever length
17mm
Electrical life
100000 cycles
Min. insulation resistance
0.1GΩ
Terminal pitch
7.3mm
Gross weight2.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HIGHLY ELECTRIC,
*
SS0505P
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order
Packaging method by the manufacturer:Cardboard = 100 pcs