+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS10PH10-M3/86A

Diode: Schottky rectifying; SMPC,TO277A; SMD; 100V; 10A


Manufacturer: VISHAY

Manufacturer part number:
SS10PH10-M3/86A
TME Symbol:
SS10PH10-M3/86A

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
SMPC, TO277A
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
10A
Semiconductor structure
single diode
Max. forward voltage
0.88V
Leakage current
10µA
Max. forward impulse current
200A
Gross weight0.12 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
SS10PH10-M3/86A
0 in TME stock
Net price for quantities from 1500 pcs - 0.32 USDGross price for quantities from 1500 pcs - 0.32 USD
Net price for quantities from 3000 pcs - 0.31 USDGross price for quantities from 3000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.