+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS10PH45HM3-A/H

Diode: Schottky rectifying; SMPC,TO277A; SMD; 45V; 10A


Manufacturer: VISHAY

Manufacturer part number:
SS10PH45HM3-A/H
TME Symbol:
SS10PH45HM3-A/H

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
SMPC, TO277A
Mounting
SMD
Max. off-state voltage
45V
Load current
10A
Semiconductor structure
single diode
Capacitance
0.4nF
Max. forward voltage
0.72V
Max. forward impulse current
200A
Kind of package
7 inch reel
Application
automotive industry
Manufacturer standard package
1500pcs.
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes VISHAY,
*
SS10PH45HM3-A/H
0 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.