+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS13-E3/61T

Diode: Schottky rectifying; DO214AC,SMA; SMD; 30V; 1A

Manufacturer: VISHAY

Manufacturer part number:
SS13-E3/61T
TME Symbol:
SS13-E3/61T

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
DO214AC, SMA
Mounting
SMD
Max. off-state voltage
30V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.5V
Leakage current
0.2mA
Max. forward impulse current
40A
Gross weight0.095 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
SS13-E3/61T
0 in TME stock
Net price for quantities from 1800 pcs - 0.07 USDGross price for quantities from 1800 pcs - 0.07 USD
Net price for quantities from 3600 pcs - 0.07 USDGross price for quantities from 3600 pcs - 0.07 USD
Net price for quantities from 5400 pcs - 0.07 USDGross price for quantities from 5400 pcs - 0.07 USD
Net price for quantities from 9000 pcs - 0.06 USDGross price for quantities from 9000 pcs - 0.06 USD
Net price for quantities from 12600 pcs - 0.06 USDGross price for quantities from 12600 pcs - 0.06 USD
Net price for quantities from 18000 pcs - 0.06 USDGross price for quantities from 18000 pcs - 0.06 USD
Net price for quantities from 23400 pcs - 0.06 USDGross price for quantities from 23400 pcs - 0.06 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.