+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | circular | |
Connector | contact | |
Kind of connector | female | |
Contact size | 16 | |
Manufacturer series | Ecomate RM | |
Application - series/manufacturer | eco|mate Aquarius, RT360 | |
Contact plating | gold-plated | |
Wire size | 14AWG | |
Kind of package | tape | |
Electrical mounting | crimped | |
Connectors application | connectors | |
Mechanical mounting | for cable | |
Current rating | 13A | |
Quantity in set/package | 3000pcs. |