+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS1FL3HM3/H

Diode: Schottky rectifying; DO219AB,SMF; SMD; 30V; 1A


Manufacturer: VISHAY

Manufacturer part number:
SS1FL3HM3/H
TME Symbol:
SS1FL3HM3/H

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
DO219AB, SMF
Mounting
SMD
Max. off-state voltage
30V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.48V
Leakage current
0.2mA
Max. forward impulse current
40A
Application
automotive industry
Gross weight0.029 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
SS1FL3HM3/H
0 in TME stock
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.11 USDGross price for quantities from 6000 pcs - 0.11 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.