+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | Schottky rectifying | |
Case | SMA | |
Mounting | SMD | |
Max. off-state voltage | 90V | |
Load current | 1A | |
Semiconductor structure | single diode | |
Max. forward voltage | 0.7V | |
Leakage current | 0.5mA | |
Max. forward impulse current | 50A | |
Kind of package | 7 inch reel | |
Manufacturer standard package | 1800pcs. |