+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS1J106M05007PC

Capacitor: electrolytic; THT; 10uF; 63VDC; Ø5x7mm; ±20%; 2000h; SS

NEW

Manufacturer: SAMWHA

Manufacturer part number:
SS1J106M05007PC
TME Symbol:
SS1J106M05007PC

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
63V DC
Body dimensions
Ø5x7mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
SS
Height
7mm
Diameter
5mm
Gross weight0.351 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
SS1J106M05007PC
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 50 pcs - 0.04 USDGross price for quantities from 50 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 200 pcs - 0.03 USDGross price for quantities from 200 pcs - 0.03 USD
Net price for quantities from 400 pcs - 0.03 USDGross price for quantities from 400 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Packaging method by the manufacturer:Cardboard = 2 000 pcs