+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS24S-E3/5AT

Diode: Schottky rectifying; SMA; SMD; 40V; 2A; 13 inch reel

Manufacturer: VISHAY

Manufacturer part number:
SS24S-E3/5AT
TME Symbol:
SS24S-E3/5AT

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
SMA
Mounting
SMD
Max. off-state voltage
40V
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.55V
Max. forward impulse current
40A
Kind of package
13 inch reel
Manufacturer standard package
7500pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
SS24S-E3/5AT
0 in TME stock
Net price for quantities from 7500 pcs - 0.13 USDGross price for quantities from 7500 pcs - 0.13 USD
No. of pieces (Multiplicity: 7 500)
Minimum order quantity: 7 500.
Multiplicity: 7 500.