+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS28BF

Diode: Schottky rectifying; SMB flat; SMD; 80V; 2A; reel,tape


Manufacturer: DC COMPONENTS

Manufacturer part number:
SS28BF
TME Symbol:
SS28BF-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
Schottky rectifying
Case
SMB flat
Mounting
SMD
Max. off-state voltage
80V
Load current
2A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Max. forward voltage
0.7V
Leakage current
10µA
Max. forward impulse current
50A
Kind of package
reel, tape
Gross weight0.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Schottky diodes DC COMPONENTS,
*
SS28BF
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 20.
Multiple of: 5.
Net price for quantities from 20 pcs - 0.04 USDGross price for quantities from 20 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD