+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS2FN6HM3/H

Diode: Schottky rectifying; DO219AB,SMF; SMD; 60V; 2A; 7 inch reel


Manufacturer: VISHAY

Manufacturer part number:
SS2FN6HM3/H
TME Symbol:
SS2FN6HM3/H

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
DO219AB, SMF
Mounting
SMD
Max. off-state voltage
60V
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.6V
Kind of package
7 inch reel
Application
automotive industry
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
SS2FN6HM3/H
0 in TME stock
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.