+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS2P5-M3/84A

Diode: Schottky rectifying; SMP; SMD; 50V; 2A; 7 inch reel


Manufacturer: VISHAY

Manufacturer part number:
SS2P5-M3/84A
TME Symbol:
SS2P5-M3/84A

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
SMP
Mounting
SMD
Max. off-state voltage
50V
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.7V
Kind of package
7 inch reel
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
SS2P5-M3/84A
0 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.