+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS2P5-M3/85A

Diode: Schottky rectifying; SMP; SMD; 50V; 2A; 13 inch reel


Manufacturer: VISHAY

Manufacturer part number:
SS2P5-M3/85A
TME Symbol:
SS2P5-M3/85A

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
SMP
Mounting
SMD
Max. off-state voltage
50V
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.7V
Kind of package
13 inch reel
Manufacturer standard package
10000pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
SS2P5-M3/85A
0 in TME stock
Net price for quantities from 10000 pcs - 0.13 USDGross price for quantities from 10000 pcs - 0.13 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.