+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | Schottky rectifying | |
Case | SMP | |
Mounting | SMD | |
Max. off-state voltage | 90V | |
Load current | 2A | |
Semiconductor structure | single diode | |
Max. forward voltage | 0.8V | |
Kind of package | 7 inch reel | |
Manufacturer standard package | 3000pcs. |