+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS32BF

Diode: Schottky rectifying; SMB flat; SMD; 20V; 3A; reel,tape

Manufacturer: DC COMPONENTS

Manufacturer part number:
SS32BF
TME Symbol:
SS32BF-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
Schottky rectifying
Case
SMB flat
Mounting
SMD
Max. off-state voltage
20V
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Max. forward voltage
0.55V
Leakage current
10µA
Max. forward impulse current
80A
Kind of package
reel, tape
Gross weight0.077 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Schottky diodes DC COMPONENTS,
*
SS32BF
4324 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 25 pcs - 0.06 USDGross price for quantities from 25 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerReel = 5 000 pcs