+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS341RT

Sensor: Hall; unipolar; SOT23; 35÷135Gs; Usup: 3÷24VDC


Manufacturer: HONEYWELL

Manufacturer part number:
SS341RT
TME Symbol:
SS341RT

Specification

Manufacturer
HONEYWELL
Type of sensor
Hall
Kind of sensor
unipolar
Case
SOT23
Range of detectable magnetic field
35...135Gs
Operating temperature
-40...150°C
Supply voltage
  • 3...24V DC
Dimensions
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Hall Sensors HONEYWELL,
*
SS341RT
4421 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 125 pcs - 0.80 USDGross price for quantities from 125 pcs - 0.80 USD
Net price for quantities from 3000 pcs - 0.77 USDGross price for quantities from 3000 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs