+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS343RT

Sensor: Hall; unipolar; SOT23; 45÷205Gs; Usup: 3÷24VDC


Manufacturer: HONEYWELL

Manufacturer part number:
SS343RT
TME Symbol:
SS343RT

Specification

Manufacturer
HONEYWELL
Type of sensor
Hall
Kind of sensor
unipolar
Case
SOT23
Range of detectable magnetic field
45...205Gs
Operating temperature
-40...150°C
Supply voltage
  • 3...24V DC
Dimensions
Gross weight0.037 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Hall Sensors HONEYWELL,
*
SS343RT
2675 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 100 pcs - 1.66 USDGross price for quantities from 100 pcs - 1.66 USD
Net price for quantities from 3000 pcs - 1.55 USDGross price for quantities from 3000 pcs - 1.55 USD
Net price for quantities from 9000 pcs - 1.36 USDGross price for quantities from 9000 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs