+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | Schottky rectifying | |
Case | DO220AA | |
Mounting | SMD | |
Max. off-state voltage | 50V | |
Load current | 3A | |
Semiconductor structure | single diode | |
Max. forward voltage | 0.61V | |
Max. forward impulse current | 45A | |
Kind of package | 7 inch reel |