+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS40A

Sensor: Hall; bipolar; TO92; 55÷170Gs; Usup: 4.5÷24VDC; 10mA


Manufacturer: HONEYWELL

Manufacturer part number:
SS40A
TME Symbol:
SS40A

Specification

Manufacturer
HONEYWELL
Type of sensor
Hall
Kind of sensor
bipolar
Case
TO92
Range of detectable magnetic field
55...170Gs
Operating current
10mA
Operating temperature
-40...125°C
Supply voltage
  • 4.5...24V DC
Gross weight0.091 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Hall Sensors HONEYWELL,
*
SS40A
0 in TME stock
Net price for quantities from 5000 pcs - 2.23 USDGross price for quantities from 5000 pcs - 2.23 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Packaging method by the manufacturerCardboard = 1 000 pcs