+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS461A

Sensor: Hall; latch; TO92; -8.5÷8.5mT; Usup: 3.8÷30VDC; 20mA


Manufacturer: HONEYWELL

Manufacturer part number:
SS461A
TME Symbol:
SS461A

Specification

Manufacturer
HONEYWELL
Type of sensor
Hall
Kind of sensor
latch
Case
TO92
Range of detectable magnetic field
-8.5...8.5mT
Operating temperature
-40...150°C
Max. operating current
20mA
Supply voltage
  • 3.8...30V DC
Dimensions
Gross weight0.105 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Hall Sensors HONEYWELL,
*
SS461A
0 in TME stock
Net price for quantities from 5000 pcs - 3.27 USDGross price for quantities from 5000 pcs - 3.27 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 5 000.
Multiplicity: 1 000.