+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS495A2

Sensor: Hall; bipolar; SIP3; -67÷67mT; Usup: 4.5÷10.5VDC; 7mA


Manufacturer: HONEYWELL

Manufacturer part number:
SS495A2
TME Symbol:
SS495A2

Specification

Manufacturer
HONEYWELL
Type of sensor
Hall
Kind of sensor
bipolar
Case
SIP3
Range of detectable magnetic field
-67...67mT
Operating voltage
4.5...10.5V DC
Input current
7mA
Operating temperature
-40...150°C
Kind of output
ratiometric
Temperature error
±0.07%
Supply voltage
  • 4.5...10.5V DC
Gross weight0.093 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Hall Sensors HONEYWELL,
*
SS495A2
0 in TME stock
Net price for quantities from 1 pcs - 9.55 USDGross price for quantities from 1 pcs - 9.55 USD
Net price for quantities from 10 pcs - 7.05 USDGross price for quantities from 10 pcs - 7.05 USD
Net price for quantities from 50 pcs - 6.65 USDGross price for quantities from 50 pcs - 6.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.