+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS496A

Sensor: Hall; bipolar; SIP3; -84÷84mT; Usup: 4.5÷10.5VDC; 7mA


Manufacturer: HONEYWELL

Manufacturer part number:
SS496A
TME Symbol:
SS496A

Specification

Manufacturer
HONEYWELL
Type of sensor
Hall
Kind of sensor
bipolar
Case
SIP3
Range of detectable magnetic field
-84...84mT
Input current
7mA
Kind of output
ratiometric
Temperature error
±0.048%
Supply voltage
  • 4.5...10.5V DC
Gross weight0.088 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Hall Sensors HONEYWELL,
*
SS496A
0 in TME stock
Net price for quantities from 5000 pcs - 7.36 USDGross price for quantities from 5000 pcs - 7.36 USD
Net price for quantities from 10000 pcs - 6.47 USDGross price for quantities from 10000 pcs - 6.47 USD
Net price for quantities from 25000 pcs - 5.27 USDGross price for quantities from 25000 pcs - 5.27 USD
Net price for quantities from 50000 pcs - 5.03 USDGross price for quantities from 50000 pcs - 5.03 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.