+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS52BF

Diode: Schottky rectifying; SMB flat; SMD; 20V; 5A; reel,tape


Manufacturer: DC COMPONENTS

Manufacturer part number:
SS52BF
TME Symbol:
SS52BF-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
Schottky rectifying
Case
SMB flat
Mounting
SMD
Max. off-state voltage
20V
Load current
5A
Semiconductor structure
single diode
Max. forward voltage
0.55V
Leakage current
2µA
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Schottky diodes DC COMPONENTS,
*
SS52BF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD