+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS8550CTA

Transistor: PNP; bipolar; 25V; 1.5A; 1W; TO92

Manufacturer: ONSEMI

Manufacturer part number:
SS8550CTA
TME Symbol:
SS8550CTA

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
25V
Collector current
1.5A
Power dissipation
1W
Case
TO92
Mounting
THT
Kind of package
Ammo Pack
Frequency
200MHz
Gross weight0.1 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
SS8550CTA
0 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)