+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS8PH9-M3/87A

Diode: Schottky rectifying; SMPC,TO277A; SMD; 90V; 8A


Manufacturer: VISHAY

Manufacturer part number:
SS8PH9-M3/87A
TME Symbol:
SS8PH9-M3/87A

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
SMPC, TO277A
Mounting
SMD
Max. off-state voltage
90V
Load current
8A
Semiconductor structure
single diode
Max. forward voltage
0.9V
Leakage current
2µA
Max. forward impulse current
150A
Gross weight0.13 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
SS8PH9-M3/87A
0 in TME stock
Net price for quantities from 6500 pcs - 0.22 USDGross price for quantities from 6500 pcs - 0.22 USD
Net price for quantities from 13000 pcs - 0.21 USDGross price for quantities from 13000 pcs - 0.21 USD
No. of pieces (Multiplicity: 6 500)
Minimum order quantity: 6 500.
Multiplicity: 6 500.