+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS94A2

Sensor: Hall; SIP; Uin: 6.6÷12.6V; Temp: -40÷125°C


Manufacturer: HONEYWELL

Manufacturer part number:
SS94A2
TME Symbol:
SS94A2

Specification

Manufacturer
HONEYWELL
Type of sensor
Hall
Case
SIP
Input voltage
6.6...12.6V
Operating temperature
-40...125°C
Enclosure material
ceramic
Measurement accuracy
0.02%
Sensors features
additional screen against interferences
Input sensitivity
5mV
Gross weight0.361 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Hall Sensors HONEYWELL,
*
SS94A2
0 in TME stock
Net price for quantities from 1 pcs - 37.34 USDGross price for quantities from 1 pcs - 37.34 USD
Net price for quantities from 10 pcs - 36.00 USDGross price for quantities from 10 pcs - 36.00 USD
Net price for quantities from 50 pcs - 33.34 USDGross price for quantities from 50 pcs - 33.34 USD
Net price for quantities from 100 pcs - 32.00 USDGross price for quantities from 100 pcs - 32.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.