+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSAJ110100

Switch: slide; Pos: 2; SPDT; 0.01A/5VDC; SMT; Leads: for PCB,angled


Manufacturer: ALPS

Manufacturer part number:
SSAJ110100
TME Symbol:
SSAJ110100

Specification

Manufacturer
ALPS
Type of switch
slide
Number of positions
2
Contacts configuration
SPDT
DC contacts rating @R
0.01A / 5V DC
Mounting
SMT
Leads
angled, for PCB
Body dimensions
5.5x2.5x1.2mm
Min. insulation resistance
0.1GΩ
Manufacturer series
SSAJ
Electrical life
10000 cycles
Operating Force
1.5N
Contact resistance
300mΩ
Operating temperature
-10...60°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches ALPS,
See other products from this series.:
*
SSAJ110100
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Product for special order